74LVTN16244BDGG,11 | |
---|---|
DigiKey Part Number | 1727-4420-2-ND - Tape & Reel (TR) 1727-4420-1-ND - Cut Tape (CT) 1727-4420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTN16244BDGG,11 |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.56600 | ¥75.66 |
25 | ¥7.18200 | ¥179.55 |
100 | ¥5.89810 | ¥589.81 |
250 | ¥5.51320 | ¥1,378.30 |
500 | ¥4.87222 | ¥2,436.11 |
1,000 | ¥3.84655 | ¥3,846.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.27085 | ¥6,541.70 |