74LVTH16244BDGG,18 | |
---|---|
DigiKey Part Number | 1727-74LVTH16244BDGG,18TR-ND - Tape & Reel (TR) 1727-74LVTH16244BDGG,18CT-ND - Cut Tape (CT) 1727-74LVTH16244BDGG,18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH16244BDGG,18 |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.95700 | ¥79.57 |
25 | ¥7.55560 | ¥188.89 |
100 | ¥6.20650 | ¥620.65 |
250 | ¥5.80132 | ¥1,450.33 |
500 | ¥5.12686 | ¥2,563.43 |
1,000 | ¥4.04750 | ¥4,047.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.26964 | ¥6,539.28 |