74LVT244ABQ,115 | |
---|---|
DigiKey Part Number | 1727-7057-2-ND - Tape & Reel (TR) 1727-7057-1-ND - Cut Tape (CT) 1727-7057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT244ABQ,115 |
Description | IC BUF NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT244ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.06700 | ¥50.67 |
25 | ¥4.75720 | ¥118.93 |
100 | ¥3.88250 | ¥388.25 |
250 | ¥3.60620 | ¥901.55 |
500 | ¥3.06928 | ¥1,534.64 |
1,000 | ¥2.45541 | ¥2,455.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22517 | ¥6,675.51 |
6,000 | ¥2.07172 | ¥12,430.32 |
15,000 | ¥1.99499 | ¥29,924.85 |
30,000 | ¥1.95741 | ¥58,722.30 |