74LVT162244BDL,118 | |
---|---|
DigiKey Part Number | 1727-6693-2-ND - Tape & Reel (TR) 1727-6693-1-ND - Cut Tape (CT) 1727-6693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT162244BDL,118 |
Description | IC BUF NON-INVERT 3.6V 48SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.42800 | ¥114.28 |
25 | ¥10.84680 | ¥271.17 |
100 | ¥8.91010 | ¥891.01 |
250 | ¥8.32900 | ¥2,082.25 |
500 | ¥7.36058 | ¥3,680.29 |