74LVCV2G66GTX | |
---|---|
DigiKey Part Number | 1727-74LVCV2G66GTXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCV2G66GTX |
Description | IC SWITCH SPST-NOX2 10OHM 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCV2G66GTX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5ns, 9ns | |
-3db Bandwidth | 210MHz | |
Charge Injection | 0.0035pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 10µA | |
Crosstalk | -55dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.37194 | ¥6,859.70 |
10,000 | ¥1.27732 | ¥12,773.20 |
25,000 | ¥1.21109 | ¥30,277.25 |
50,000 | ¥1.20684 | ¥60,342.00 |