74LVCH162245ADGG:1 | |
---|---|
DigiKey Part Number | 1727-4126-2-ND - Tape & Reel (TR) 1727-4126-1-ND - Cut Tape (CT) 1727-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH162245ADGG:1 |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH162245ADGG:1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.71300 | ¥57.13 |
25 | ¥5.36920 | ¥134.23 |
100 | ¥4.38240 | ¥438.24 |
250 | ¥4.07040 | ¥1,017.60 |
500 | ¥3.46408 | ¥1,732.04 |
1,000 | ¥2.77131 | ¥2,771.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.51147 | ¥5,022.94 |
6,000 | ¥2.33827 | ¥14,029.62 |
10,000 | ¥2.25168 | ¥22,516.80 |