74LVC8T245BZX | |
---|---|
DigiKey Part Number | 1727-74LVC8T245BZXTR-ND - Tape & Reel (TR) 1727-74LVC8T245BZXCT-ND - Cut Tape (CT) 1727-74LVC8T245BZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC8T245BZX |
Description | IC TRANSLATOR BIDIR 24DHXQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHXQFN (2x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-DHXQFN (2x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.47900 | ¥94.79 |
25 | ¥8.99760 | ¥224.94 |
100 | ¥7.39010 | ¥739.01 |
250 | ¥6.90776 | ¥1,726.94 |
500 | ¥6.10456 | ¥3,052.28 |
1,000 | ¥4.81942 | ¥4,819.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.36455 | ¥13,093.65 |
6,000 | ¥4.14631 | ¥24,877.86 |
15,000 | ¥3.99044 | ¥59,856.60 |