74LVC3G17DC-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC3G17DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC3G17DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC3G17DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G17DC-Q100H |
Description | IC BUF NON-INVERT 5.5V 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.45800 | ¥44.58 |
25 | ¥4.18360 | ¥104.59 |
100 | ¥3.41530 | ¥341.53 |
250 | ¥3.17260 | ¥793.15 |
500 | ¥2.70004 | ¥1,350.02 |
1,000 | ¥2.16008 | ¥2,160.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95757 | ¥5,872.71 |
6,000 | ¥1.82258 | ¥10,935.48 |
15,000 | ¥1.75507 | ¥26,326.05 |
30,000 | ¥1.72201 | ¥51,660.30 |