74LVC374AD,118 | |
---|---|
DigiKey Part Number | 1727-74LVC374AD,118TR-ND - Tape & Reel (TR) 1727-74LVC374AD,118CT-ND - Cut Tape (CT) 1727-74LVC374AD,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC374AD,118 |
Description | IC FF D-TYPE SNGL 8BIT 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC374AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.24500 | ¥52.45 |
25 | ¥4.93040 | ¥123.26 |
100 | ¥4.02340 | ¥402.34 |
250 | ¥3.73732 | ¥934.33 |
500 | ¥3.18068 | ¥1,590.34 |
1,000 | ¥2.54455 | ¥2,544.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92791 | ¥3,855.82 |
6,000 | ¥1.79495 | ¥10,769.70 |
10,000 | ¥1.72848 | ¥17,284.80 |
50,000 | ¥1.69592 | ¥84,796.00 |