74LVC2G34GV,125 | |
---|---|
DigiKey Part Number | 1727-6089-2-ND - Tape & Reel (TR) 1727-6089-1-ND - Cut Tape (CT) 1727-6089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G34GV,125 |
Description | IC BUFFER NON-INVERT 5.5V 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.00300 | ¥20.03 |
25 | ¥1.80600 | ¥45.15 |
100 | ¥1.24710 | ¥124.71 |
250 | ¥1.05020 | ¥262.55 |
500 | ¥0.85316 | ¥426.58 |
1,000 | ¥0.65637 | ¥656.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59070 | ¥1,772.10 |
6,000 | ¥0.57777 | ¥3,466.62 |