74LVC2G32GF,115 | |
---|---|
DigiKey Part Number | 1727-74LVC2G32GF,115TR-ND - Tape & Reel (TR) 1727-74LVC2G32GF,115CT-ND - Cut Tape (CT) 1727-74LVC2G32GF,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G32GF,115 |
Description | IC GATE OR 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.35x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.45000 | ¥44.50 |
25 | ¥4.15720 | ¥103.93 |
100 | ¥3.32490 | ¥332.49 |
250 | ¥3.08712 | ¥771.78 |
500 | ¥2.61226 | ¥1,306.13 |
1,000 | ¥2.01847 | ¥2,018.47 |
2,500 | ¥1.84041 | ¥4,601.03 |