74LVC2G126GS,115 | |
---|---|
DigiKey Part Number | 1727-74LVC2G126GS,115TR-ND - Tape & Reel (TR) 1727-74LVC2G126GS,115CT-ND - Cut Tape (CT) 1727-74LVC2G126GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G126GS,115 |
Description | IC BUFFER NON-INVERT 5.5V 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.81120 | ¥70.28 |
100 | ¥2.09350 | ¥209.35 |
250 | ¥1.89680 | ¥474.20 |
500 | ¥1.56988 | ¥784.94 |
1,000 | ¥1.17737 | ¥1,177.37 |
2,500 | ¥1.07929 | ¥2,698.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.66294 | ¥3,314.70 |