74LVC2G125GF,115 | |
---|---|
DigiKey Part Number | 1727-74LVC2G125GF,115TR-ND - Tape & Reel (TR) 1727-74LVC2G125GF,115CT-ND - Cut Tape (CT) 1727-74LVC2G125GF,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125GF,115 |
Description | IC BUFFER NON-INVERT 5.5V 8XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.45000 | ¥44.50 |
25 | ¥4.15760 | ¥103.94 |
100 | ¥3.32500 | ¥332.50 |
250 | ¥3.08720 | ¥771.80 |
500 | ¥2.61236 | ¥1,306.18 |
1,000 | ¥2.01854 | ¥2,018.54 |
2,500 | ¥1.84047 | ¥4,601.18 |