74LVC2G125DC,125 | |
---|---|
DigiKey Part Number | 1727-5988-2-ND - Tape & Reel (TR) 1727-5988-1-ND - Cut Tape (CT) 1727-5988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125DC,125 |
Description | IC BUF NON-INVERT 5.5V 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.44300 | ¥34.43 |
25 | ¥3.21360 | ¥80.34 |
100 | ¥2.56990 | ¥256.99 |
250 | ¥2.38612 | ¥596.53 |
500 | ¥2.01886 | ¥1,009.43 |
1,000 | ¥1.56006 | ¥1,560.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42240 | ¥4,267.20 |
6,000 | ¥1.33064 | ¥7,983.84 |
15,000 | ¥1.23887 | ¥18,583.05 |
30,000 | ¥1.17463 | ¥35,238.90 |