74LVC245ABX-Q100X | |
---|---|
DigiKey Part Number | 74LVC245ABX-Q100X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC245ABX-Q100X |
Description | IC TXRX NON-INVERT 3.6V 20DHXQFN |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHXQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-DHXQFN (4.5x2.5) | |
Base Product Number |