74LVC244ABZX | |
---|---|
DigiKey Part Number | 1727-74LVC244ABZXTR-ND - Tape & Reel (TR) 1727-74LVC244ABZXCT-ND - Cut Tape (CT) 1727-74LVC244ABZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC244ABZX |
Description | IC BUFF NON-INVERT 3.6V 20DHXQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHXQFN (2x3.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-DHXQFN (2x3.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53000 | ¥35.30 |
25 | ¥3.29360 | ¥82.34 |
100 | ¥2.63530 | ¥263.53 |
250 | ¥2.44684 | ¥611.71 |
500 | ¥2.07052 | ¥1,035.26 |
1,000 | ¥1.59993 | ¥1,599.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.32411 | ¥7,944.66 |
15,000 | ¥1.23279 | ¥18,491.85 |
30,000 | ¥1.16887 | ¥35,066.10 |