74LVC1G97GS,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G97GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G97GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G97GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97GS,132 |
Description | IC GATE MULTIFUNCTION 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.34600 | ¥23.46 |
25 | ¥2.14920 | ¥53.73 |
100 | ¥1.59990 | ¥159.99 |
250 | ¥1.44964 | ¥362.41 |
500 | ¥1.19970 | ¥599.85 |
1,000 | ¥0.89977 | ¥899.77 |
2,500 | ¥0.82479 | ¥2,061.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53345 | ¥2,667.25 |