74LVC1G97GM,132 | |
---|---|
DigiKey Part Number | 1727-8046-2-ND - Tape & Reel (TR) 1727-8046-1-ND - Cut Tape (CT) 1727-8046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G97GM,132 |
Description | IC CONFIG MULTI FUNC GATE 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.58440 | ¥64.61 |
100 | ¥1.78530 | ¥178.53 |
250 | ¥1.50368 | ¥375.92 |
500 | ¥1.22162 | ¥610.81 |
1,000 | ¥0.93972 | ¥939.72 |
2,500 | ¥0.84577 | ¥2,114.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70249 | ¥3,512.45 |
10,000 | ¥0.64050 | ¥6,405.00 |
25,000 | ¥0.59918 | ¥14,979.50 |
50,000 | ¥0.53720 | ¥26,860.00 |
125,000 | ¥0.52708 | ¥65,885.00 |