74LVC1G80GM,115 | |
---|---|
DigiKey Part Number | 1727-8045-2-ND - Tape & Reel (TR) 1727-8045-1-ND - Cut Tape (CT) 1727-8045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GM,115 |
Description | IC FF D-TYPE SNGL 1BIT 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.19360 | ¥54.84 |
100 | ¥1.51640 | ¥151.64 |
250 | ¥1.27712 | ¥319.28 |
500 | ¥1.03756 | ¥518.78 |
1,000 | ¥0.79816 | ¥798.16 |
2,500 | ¥0.71832 | ¥1,795.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.70249 | ¥3,512.45 |
10,000 | ¥0.64050 | ¥6,405.00 |
25,000 | ¥0.59918 | ¥14,979.50 |
50,000 | ¥0.53720 | ¥26,860.00 |
125,000 | ¥0.52708 | ¥65,885.00 |