74LVC1G74DC,125 | |
---|---|
DigiKey Part Number | 1727-4029-2-ND - Tape & Reel (TR) 1727-4029-1-ND - Cut Tape (CT) 1727-4029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74DC,125 |
Description | IC FF D-TYPE SNGL 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G74DC,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.06400 | ¥40.64 |
25 | ¥3.78800 | ¥94.70 |
100 | ¥3.03150 | ¥303.15 |
250 | ¥2.81492 | ¥703.73 |
500 | ¥2.38204 | ¥1,191.02 |
1,000 | ¥1.84060 | ¥1,840.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62070 | ¥4,862.10 |
6,000 | ¥1.51613 | ¥9,096.78 |
15,000 | ¥1.41157 | ¥21,173.55 |
30,000 | ¥1.33838 | ¥40,151.40 |