74LVC1G66GN,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G66GN,132TR-ND - Tape & Reel (TR) 1727-74LVC1G66GN,132CT-ND - Cut Tape (CT) 1727-74LVC1G66GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GN,132 |
Description | IC SWITCH SPST-NOX1 10OHM 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥2.95840 | ¥73.96 |
100 | ¥2.20170 | ¥220.17 |
250 | ¥1.99564 | ¥498.91 |
500 | ¥1.65154 | ¥825.77 |
1,000 | ¥1.23866 | ¥1,238.66 |
2,500 | ¥1.13540 | ¥2,838.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.06660 | ¥5,333.00 |
10,000 | ¥0.99779 | ¥9,977.90 |
25,000 | ¥0.91521 | ¥22,880.25 |
50,000 | ¥0.88080 | ¥44,040.00 |