74LVC1G53DC,125 | |
---|---|
DigiKey Part Number | 1727-3492-2-ND - Tape & Reel (TR) 1727-3492-1-ND - Cut Tape (CT) 1727-3492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G53DC,125 |
Description | IC SWITCH SPDT X 1 10OHM 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G53DC,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.8ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.13200 | ¥41.32 |
25 | ¥3.88320 | ¥97.08 |
100 | ¥3.16840 | ¥316.84 |
250 | ¥2.94280 | ¥735.70 |
500 | ¥2.50428 | ¥1,252.14 |
1,000 | ¥2.00348 | ¥2,003.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75342 | ¥5,260.26 |
6,000 | ¥1.63249 | ¥9,794.94 |
15,000 | ¥1.57203 | ¥23,580.45 |
30,000 | ¥1.54242 | ¥46,272.60 |