74LVC1G32GM,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G32GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G32GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G32GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GM,132 |
Description | IC GATE OR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.58440 | ¥64.61 |
100 | ¥1.78530 | ¥178.53 |
250 | ¥1.50368 | ¥375.92 |
500 | ¥1.22162 | ¥610.81 |
1,000 | ¥0.93972 | ¥939.72 |
2,500 | ¥0.84577 | ¥2,114.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79879 | ¥3,993.95 |
10,000 | ¥0.72832 | ¥7,283.20 |
25,000 | ¥0.68132 | ¥17,033.00 |
50,000 | ¥0.61084 | ¥30,542.00 |
125,000 | ¥0.59934 | ¥74,917.50 |