74LVC1G126GS,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G126GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G126GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G126GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GS,132 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.38400 | ¥59.60 |
100 | ¥1.64770 | ¥164.77 |
250 | ¥1.38780 | ¥346.95 |
500 | ¥1.12754 | ¥563.77 |
1,000 | ¥0.86728 | ¥867.28 |
2,500 | ¥0.78059 | ¥1,951.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.44906 | ¥2,245.30 |
10,000 | ¥0.43923 | ¥4,392.30 |