74LVC1G125GS,132 | |
---|---|
DigiKey Part Number | 1727-8033-2-ND - Tape & Reel (TR) 1727-8033-1-ND - Cut Tape (CT) 1727-8033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GS,132 |
Description | IC BUFF NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.33800 | ¥23.38 |
25 | ¥2.10840 | ¥52.71 |
100 | ¥1.45630 | ¥145.63 |
250 | ¥1.22620 | ¥306.55 |
500 | ¥0.99634 | ¥498.17 |
1,000 | ¥0.76647 | ¥766.47 |
2,500 | ¥0.68982 | ¥1,724.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65150 | ¥3,257.50 |
10,000 | ¥0.59401 | ¥5,940.10 |
25,000 | ¥0.55569 | ¥13,892.25 |
50,000 | ¥0.49821 | ¥24,910.50 |
125,000 | ¥0.48882 | ¥61,102.50 |