74LVC1G125GM,115 | |
---|---|
DigiKey Part Number | 1727-3971-2-ND - Tape & Reel (TR) 1727-3971-1-ND - Cut Tape (CT) 1727-3971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GM,115 |
Description | IC BUFF NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125GM,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.20680 | ¥55.17 |
100 | ¥1.64240 | ¥164.24 |
250 | ¥1.48840 | ¥372.10 |
500 | ¥1.23166 | ¥615.83 |
1,000 | ¥0.92374 | ¥923.74 |
2,500 | ¥0.84679 | ¥2,116.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79546 | ¥3,977.30 |
10,000 | ¥0.74415 | ¥7,441.50 |
25,000 | ¥0.68256 | ¥17,064.00 |
50,000 | ¥0.65690 | ¥32,845.00 |
125,000 | ¥0.65459 | ¥81,823.75 |