74LVC1G10GV,125 | |
---|---|
DigiKey Part Number | 1727-6961-2-ND - Tape & Reel (TR) 1727-6961-1-ND - Cut Tape (CT) 1727-6961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10GV,125 |
Description | IC GATE NAND 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.54200 | ¥25.42 |
25 | ¥2.22040 | ¥55.51 |
100 | ¥1.43760 | ¥143.76 |
250 | ¥1.19016 | ¥297.54 |
500 | ¥0.95230 | ¥476.15 |
1,000 | ¥0.73008 | ¥730.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51486 | ¥1,544.58 |
6,000 | ¥0.46339 | ¥2,780.34 |
15,000 | ¥0.41190 | ¥6,178.50 |
30,000 | ¥0.38615 | ¥11,584.50 |
75,000 | ¥0.34239 | ¥25,679.25 |
150,000 | ¥0.32952 | ¥49,428.00 |