74LVC163BQ,115 | |
---|---|
DigiKey Part Number | 1727-74LVC163BQ,115TR-ND - Tape & Reel (TR) 1727-74LVC163BQ,115CT-ND - Cut Tape (CT) 1727-74LVC163BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC163BQ,115 |
Description | IC BINARY COUNTER 4-BIT 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 150 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.2 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.00100 | ¥60.01 |
25 | ¥5.69440 | ¥142.36 |
100 | ¥4.67790 | ¥467.79 |
250 | ¥4.37288 | ¥1,093.22 |
500 | ¥3.86452 | ¥1,932.26 |
1,000 | ¥3.05093 | ¥3,050.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.59430 | ¥7,782.90 |