74LVC16373ADGV-Q1J | |
---|---|
DigiKey Part Number | 1727-74LVC16373ADGV-Q1JTR-ND - Tape & Reel (TR) 1727-74LVC16373ADGV-Q1JCT-ND - Cut Tape (CT) 1727-74LVC16373ADGV-Q1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16373ADGV-Q1J |
Description | 74LVC16373ADGV-Q100/SOT480/TSS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.9ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.00800 | ¥100.08 |
25 | ¥9.49720 | ¥237.43 |
100 | ¥7.80180 | ¥780.18 |
250 | ¥7.29292 | ¥1,823.23 |
500 | ¥6.44486 | ¥3,222.43 |
1,000 | ¥5.08803 | ¥5,088.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.74885 | ¥11,872.12 |
5,000 | ¥4.51140 | ¥22,557.00 |
12,500 | ¥4.34180 | ¥54,272.50 |