74LV4053D,118 | |
---|---|
DigiKey Part Number | 1727-2064-2-ND - Tape & Reel (TR) 1727-2064-1-ND - Cut Tape (CT) 1727-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4053D,118 |
Description | IC SWITCH SPDT X 3 105OHM 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 105Ohm 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 105Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 1V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 31ns, 24ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.96520 | ¥74.13 |
100 | ¥2.37260 | ¥237.26 |
250 | ¥2.20272 | ¥550.68 |
500 | ¥1.86390 | ¥931.95 |
1,000 | ¥1.44030 | ¥1,440.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23446 | ¥3,086.15 |
5,000 | ¥1.15482 | ¥5,774.10 |
12,500 | ¥1.07517 | ¥13,439.62 |
25,000 | ¥1.01943 | ¥25,485.75 |
62,500 | ¥1.01585 | ¥63,490.62 |