74LV164BQ,115 | |
---|---|
DigiKey Part Number | 1727-6944-2-ND - Tape & Reel (TR) 1727-6944-1-ND - Cut Tape (CT) 1727-6944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV164BQ,115 |
Description | IC 8BIT SHIFT REGISTER 14DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.39200 | ¥33.92 |
25 | ¥3.10120 | ¥77.53 |
100 | ¥2.30890 | ¥230.89 |
250 | ¥2.09232 | ¥523.08 |
500 | ¥1.73152 | ¥865.76 |
1,000 | ¥1.29865 | ¥1,298.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92026 | ¥2,760.78 |