74LV08PW,118 | |
---|---|
DigiKey Part Number | 1727-5973-2-ND - Tape & Reel (TR) 1727-5973-1-ND - Cut Tape (CT) 1727-5973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV08PW,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V ~ 0.8V | |
Input Logic Level - High | 0.9V ~ 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.77800 | ¥69.45 |
100 | ¥2.06720 | ¥206.72 |
250 | ¥1.87348 | ¥468.37 |
500 | ¥1.55050 | ¥775.25 |
1,000 | ¥1.16292 | ¥1,162.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06599 | ¥2,664.97 |
5,000 | ¥1.00140 | ¥5,007.00 |
12,500 | ¥0.93679 | ¥11,709.88 |
25,000 | ¥0.85926 | ¥21,481.50 |
62,500 | ¥0.82696 | ¥51,685.00 |