74HCT540D,653 | |
---|---|
DigiKey Part Number | 1727-74HCT540D,653TR-ND - Tape & Reel (TR) 1727-74HCT540D,653CT-ND - Cut Tape (CT) 1727-74HCT540D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT540D,653 |
Description | IC BUFFER INVERT 5.5V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.06700 | ¥60.67 |
25 | ¥5.69760 | ¥142.44 |
100 | ¥4.64920 | ¥464.92 |
250 | ¥4.31836 | ¥1,079.59 |
500 | ¥3.67520 | ¥1,837.60 |
1,000 | ¥2.94018 | ¥2,940.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.66454 | ¥5,329.08 |
6,000 | ¥2.48078 | ¥14,884.68 |
10,000 | ¥2.38891 | ¥23,889.10 |