74HCT4053PW,118 | |
---|---|
DigiKey Part Number | 1727-4019-2-ND - Tape & Reel (TR) 1727-4019-1-ND - Cut Tape (CT) 1727-4019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4053PW,118 |
Description | IC SWITCH SPDTX3 120OHM 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 34ns, 31ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.43400 | ¥34.34 |
25 | ¥3.20680 | ¥80.17 |
100 | ¥2.56400 | ¥256.40 |
250 | ¥2.38136 | ¥595.34 |
500 | ¥2.01478 | ¥1,007.39 |
1,000 | ¥1.55691 | ¥1,556.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41957 | ¥3,548.93 |
5,000 | ¥1.32798 | ¥6,639.90 |
12,500 | ¥1.23640 | ¥15,455.00 |
25,000 | ¥1.17228 | ¥29,307.00 |
62,500 | ¥1.16817 | ¥73,010.62 |