74HCT4053BQ,115 | |
---|---|
DigiKey Part Number | 1727-74HCT4053BQ,115TR-ND - Tape & Reel (TR) 1727-74HCT4053BQ,115CT-ND - Cut Tape (CT) 1727-74HCT4053BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4053BQ,115 |
Description | IC SWITCH SPDTX3 120OHM 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 34ns, 31ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.98880 | ¥99.72 |
100 | ¥3.25680 | ¥325.68 |
250 | ¥3.02472 | ¥756.18 |
500 | ¥2.57434 | ¥1,287.17 |
1,000 | ¥2.05950 | ¥2,059.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44521 | ¥4,335.63 |