74HCT240D,653 | |
---|---|
DigiKey Part Number | 1727-2053-2-ND - Tape & Reel (TR) 1727-2053-1-ND - Cut Tape (CT) 1727-2053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT240D,653 |
Description | IC BUFFER INVERT 5.5V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.38600 | ¥43.86 |
25 | ¥4.12120 | ¥103.03 |
100 | ¥3.36460 | ¥336.46 |
250 | ¥3.12524 | ¥781.31 |
500 | ¥2.65974 | ¥1,329.87 |
1,000 | ¥2.12776 | ¥2,127.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92829 | ¥3,856.58 |
6,000 | ¥1.79529 | ¥10,771.74 |
10,000 | ¥1.72881 | ¥17,288.10 |
50,000 | ¥1.69624 | ¥84,812.00 |