74HCT1G125GV,125 | |
---|---|
DigiKey Part Number | 1727-6054-2-ND - Tape & Reel (TR) 1727-6054-1-ND - Cut Tape (CT) 1727-6054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G125GV,125 |
Description | IC BUFFER NON-INVERT 5.5V SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.22960 | ¥55.74 |
100 | ¥1.44410 | ¥144.41 |
250 | ¥1.19536 | ¥298.84 |
500 | ¥0.95628 | ¥478.14 |
1,000 | ¥0.73314 | ¥733.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44812 | ¥1,344.36 |
6,000 | ¥0.40332 | ¥2,419.92 |
15,000 | ¥0.39448 | ¥5,917.20 |