74HCT1G08GV,125 | |
---|---|
DigiKey Part Number | 1727-6052-2-ND - Tape & Reel (TR) 1727-6052-1-ND - Cut Tape (CT) 1727-6052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G08GV,125 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G08GV,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 27ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.53000 | ¥63.25 |
100 | ¥1.63730 | ¥163.73 |
250 | ¥1.35536 | ¥338.84 |
500 | ¥1.08420 | ¥542.10 |
1,000 | ¥0.83121 | ¥831.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52365 | ¥1,570.95 |
6,000 | ¥0.47129 | ¥2,827.74 |
15,000 | ¥0.46096 | ¥6,914.40 |