74HCT154BQ,118 | |
---|---|
DigiKey Part Number | 1727-7970-2-ND - Tape & Reel (TR) 1727-7970-1-ND - Cut Tape (CT) 1727-7970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT154BQ,118 |
Description | IC DECODER/DEMUX 1X4:16 24DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.15600 | ¥91.56 |
25 | ¥8.69160 | ¥217.29 |
100 | ¥7.13930 | ¥713.93 |
250 | ¥6.67412 | ¥1,668.53 |
500 | ¥5.89798 | ¥2,948.99 |
1,000 | ¥4.65629 | ¥4,656.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48442 | ¥10,453.26 |