74HCT153D,653 | |
---|---|
DigiKey Part Number | 1727-74HCT153D,653TR-ND - Tape & Reel (TR) 1727-74HCT153D,653CT-ND - Cut Tape (CT) 1727-74HCT153D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT153D,653 |
Description | IC MULTIPLEXER 2 X 4:1 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.99000 | ¥39.90 |
25 | ¥3.75040 | ¥93.76 |
100 | ¥3.05980 | ¥305.98 |
250 | ¥2.84192 | ¥710.48 |
500 | ¥2.41844 | ¥1,209.22 |
1,000 | ¥1.93480 | ¥1,934.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.44286 | ¥3,607.15 |
5,000 | ¥1.34977 | ¥6,748.85 |
12,500 | ¥1.25668 | ¥15,708.50 |
25,000 | ¥1.19152 | ¥29,788.00 |
62,500 | ¥1.18734 | ¥74,208.75 |