74HCT138D-Q100,118 | |
---|---|
DigiKey Part Number | 1727-74HCT138D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT138D-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT138D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT138D-Q100,118 |
Description | IC DECODER/DEMUX 1 X 3:8 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.96100 | ¥39.61 |
25 | ¥3.69600 | ¥92.40 |
100 | ¥2.95740 | ¥295.74 |
250 | ¥2.74644 | ¥686.61 |
500 | ¥2.32396 | ¥1,161.98 |
1,000 | ¥1.79580 | ¥1,795.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.63733 | ¥4,093.32 |
5,000 | ¥1.53170 | ¥7,658.50 |
12,500 | ¥1.42607 | ¥17,825.88 |
25,000 | ¥1.35213 | ¥33,803.25 |
62,500 | ¥1.34738 | ¥84,211.25 |