74HCT125D,653 | |
---|---|
DigiKey Part Number | 1727-2834-2-ND - Tape & Reel (TR) 1727-2834-1-ND - Cut Tape (CT) 1727-2834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT125D,653 |
Description | IC BUFFER NON-INVERT 5.5V 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT125D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.01480 | ¥75.37 |
100 | ¥2.24370 | ¥224.37 |
250 | ¥2.03340 | ¥508.35 |
500 | ¥1.68284 | ¥841.42 |
1,000 | ¥1.26209 | ¥1,262.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15692 | ¥2,892.30 |
5,000 | ¥1.08681 | ¥5,434.05 |
12,500 | ¥1.01670 | ¥12,708.75 |
25,000 | ¥0.93256 | ¥23,314.00 |
62,500 | ¥0.89750 | ¥56,093.75 |