74HC85D,653 | |
---|---|
DigiKey Part Number | 1727-2624-2-ND - Tape & Reel (TR) 1727-2624-1-ND - Cut Tape (CT) 1727-2624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC85D,653 |
Description | IC COMPARATOR MAG 4BIT 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.43800 | ¥44.38 |
25 | ¥4.17240 | ¥104.31 |
100 | ¥3.40390 | ¥340.39 |
250 | ¥3.16176 | ¥790.44 |
500 | ¥2.69098 | ¥1,345.49 |
1,000 | ¥2.15276 | ¥2,152.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.53389 | ¥3,834.72 |
5,000 | ¥1.43494 | ¥7,174.70 |
12,500 | ¥1.33597 | ¥16,699.62 |
25,000 | ¥1.26670 | ¥31,667.50 |
62,500 | ¥1.26226 | ¥78,891.25 |