74HC574D-Q100,118 | |
---|---|
DigiKey Part Number | 1727-74HC574D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC574D-Q100,118CT-ND - Cut Tape (CT) 1727-74HC574D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC574D-Q100,118 |
Description | IC FF D-TYPE SNGL 8BIT 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 133 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.54300 | ¥55.43 |
25 | ¥5.20280 | ¥130.07 |
100 | ¥4.24720 | ¥424.72 |
250 | ¥3.94492 | ¥986.23 |
500 | ¥3.35748 | ¥1,678.74 |
1,000 | ¥2.68596 | ¥2,685.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.14184 | ¥4,283.68 |
6,000 | ¥1.99412 | ¥11,964.72 |
10,000 | ¥1.92026 | ¥19,202.60 |