74HC574D,653 | |
---|---|
DigiKey Part Number | 1727-2819-2-ND - Tape & Reel (TR) 1727-2819-1-ND - Cut Tape (CT) 1727-2819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC574D,653 |
Description | IC FF D-TYPE SNGL 8BIT 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC574D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 133 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97000 | ¥39.70 |
25 | ¥3.71000 | ¥92.75 |
100 | ¥2.96780 | ¥296.78 |
250 | ¥2.75540 | ¥688.85 |
500 | ¥2.33154 | ¥1,165.77 |
1,000 | ¥1.80166 | ¥1,801.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64269 | ¥3,285.38 |
6,000 | ¥1.53672 | ¥9,220.32 |
10,000 | ¥1.43075 | ¥14,307.50 |
50,000 | ¥1.35180 | ¥67,590.00 |