74HC4050D-Q100J

DigiKey Part Number
1727-74HC4050D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC4050D-Q100JCT-ND - Cut Tape (CT)
1727-74HC4050D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4050D-Q100J
Description
IC BUFFER NON-INVERT 6V 16SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4050D-Q100J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.90500¥49.05
25¥4.60440¥115.11
100¥3.75840¥375.84
250¥3.49092¥872.73
500¥2.97084¥1,485.42
1,000¥2.37669¥2,376.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.55253¥3,881.32
Manufacturers Standard Package