74HC4017BQ,115 | |
---|---|
DigiKey Part Number | 1727-7943-2-ND - Tape & Reel (TR) 1727-7943-1-ND - Cut Tape (CT) 1727-7943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4017BQ,115 |
Description | IC DECADE COUNTER 10BIT 16DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 83 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.69600 | ¥56.96 |
25 | ¥5.35240 | ¥133.81 |
100 | ¥4.36960 | ¥436.96 |
250 | ¥4.05848 | ¥1,014.62 |
500 | ¥3.45404 | ¥1,727.02 |
1,000 | ¥2.76332 | ¥2,763.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20343 | ¥6,610.29 |
6,000 | ¥2.05147 | ¥12,308.82 |
15,000 | ¥1.97549 | ¥29,632.35 |
30,000 | ¥1.93828 | ¥58,148.40 |