74HC3G14DC,125 | |
---|---|
DigiKey Part Number | 1727-6917-2-ND - Tape & Reel (TR) 1727-6917-1-ND - Cut Tape (CT) 1727-6917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G14DC,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.29160 | ¥107.29 |
100 | ¥3.50250 | ¥350.25 |
250 | ¥3.25292 | ¥813.23 |
500 | ¥2.76850 | ¥1,384.25 |
1,000 | ¥2.21474 | ¥2,214.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90342 | ¥5,710.26 |
6,000 | ¥1.78062 | ¥10,683.72 |
15,000 | ¥1.65782 | ¥24,867.30 |
30,000 | ¥1.57186 | ¥47,155.80 |