74HC366PW,112 | |
---|---|
DigiKey Part Number | 74HC366PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC366PW,112 |
Description | IC BUFFER INVERT 6V 16TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |