74HC2G08DP-Q100H

DigiKey Part Number
1727-8397-2-ND - Tape & Reel (TR)
1727-8397-1-ND - Cut Tape (CT)
1727-8397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G08DP-Q100H
Description
IC GATE AND 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
8ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.25000¥4.25
10¥3.65600¥36.56
25¥3.41080¥85.27
100¥2.72890¥272.89
250¥2.53440¥633.60
500¥2.14452¥1,072.26
1,000¥1.65706¥1,657.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.45907¥4,377.21
6,000¥1.36494¥8,189.64
15,000¥1.27080¥19,062.00
30,000¥1.20491¥36,147.30
Manufacturers Standard Package